There are no models available for this part yet.
Overview of RR03J27KTB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR03J27KTB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R9803
|
Newark | Rr03 5 27K Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR03J27KTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1500 |
|
$0.0720 / $0.3950 | Buy Now | |
DISTI #
A138427CT-ND
|
DigiKey | RES 27K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
20055 In Stock |
|
$0.0464 / $0.3900 | Buy Now | |
DISTI #
21R9803
|
Avnet Americas | Resistor, 27 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 21R9803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1500 Partner Stock |
|
$0.1010 / $0.3950 | Buy Now | |
DISTI #
2-1879355-0
|
Avnet Americas | Resistor, 27 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 2-1879355-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0531 / $0.0599 | Buy Now | |
DISTI #
279-RR03J27KTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR03 5% 27K AMMO RoHS: Compliant | 940 |
|
$0.0460 / $0.3900 | Buy Now | |
Onlinecomponents.com | Metal Film Power Resistors - 27 Kohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant |
8000 In Stock |
|
$0.0477 / $0.0878 | Buy Now | ||
DISTI #
2-1879355-0
|
Avnet Abacus | Resistor, 27 kOhm, � 5%, 3 W, Axial Leaded, Metal Film, Power (Alt: 2-1879355-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Metal Film Power Resistors - 27 Kohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant |
8000 In Stock |
|
$0.0477 / $0.0878 | Buy Now |
CAD Models for RR03J27KTB by TE Connectivity
Part Data Attributes for RR03J27KTB by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
15mm x 5mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|