Part Details for RR03J330RTB by TE Connectivity
Overview of RR03J330RTB by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR03J330RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3749
|
Newark | Rr03 5 330R Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR03J330RTB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1890 |
|
$0.0510 | Buy Now |
DISTI #
A131650CT-ND
|
DigiKey | RES 330 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
17418 In Stock |
|
$0.0535 / $0.3900 | Buy Now |
DISTI #
23R3749
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 23R3749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1890 Partner Stock |
|
$0.0960 / $0.3940 | Buy Now |
DISTI #
7-1879354-3
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 7-1879354-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0531 / $0.0599 | Buy Now |
DISTI #
279-RR03J330RTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR03 5% 330R AMMO RoHS: Compliant | 2931 |
|
$0.0520 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 330 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant |
8000 In Stock |
|
$0.0477 / $0.0878 | Buy Now |
DISTI #
63984686
|
Verical | Res Metal Film 330 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2236 | Americas - 8000 |
|
$0.0868 / $0.1219 | Buy Now |
DISTI #
23R3749
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 23R3749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1890 Partner Stock |
|
$0.0960 / $0.3940 | Buy Now |
DISTI #
7-1879354-3
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 7-1879354-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0531 / $0.0599 | Buy Now |
|
NexGen Digital | 16 |
|
RFQ |
Part Details for RR03J330RTB
RR03J330RTB CAD Models
RR03J330RTB Part Data Attributes:
|
RR03J330RTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR03J330RTB
TE Connectivity
Fixed Resistor, Metal Film, 3W, 330ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |