Part Details for RR03J4R7TB by TE Connectivity
Overview of RR03J4R7TB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR03J4R7TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R9802
|
Newark | Res, 4R7, 3W, Axial, Metal Film, Resistance:4.7Ohm, Product Range:Rr Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film, Product Diameter:5Mm Rohs Compliant: Yes |Neohm Te Connectivity RR03J4R7TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1870 |
|
$0.0660 / $0.0780 | Buy Now |
DISTI #
A138466CT-ND
|
DigiKey | RES 4.7 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13408 In Stock |
|
$0.0535 / $0.3900 | Buy Now |
DISTI #
279-RR03J4R7TB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR03 5% 4R7 AMMO RoHS: Compliant | 4777 |
|
$0.0530 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 4.7 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant | 0 |
|
$0.0477 / $0.0878 | Buy Now |
DISTI #
RR03J4R7TB
|
TTI | Metal Film Resistors - Through Hole RR03 5% 4R7 AMMO RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0480 / $0.0630 | Buy Now |
DISTI #
2-1879354-9
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 3 W, Axial Leaded, Metal Film, Power (Alt: 2-1879354-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 4.7 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant | 0 |
|
$0.0477 / $0.0878 | Buy Now |
Part Details for RR03J4R7TB
RR03J4R7TB CAD Models
RR03J4R7TB Part Data Attributes
|
RR03J4R7TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR03J4R7TB
TE Connectivity
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |