RR0510P-131-D
Description: RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0402, CHIP

Overview of RR0510P-131-D by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for RR0510P-131-D by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR0510P-131-D by Thin Film Technology Corp (TFT)

RR0510P-131-D
Thin Film Technology Corp (TFT)
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. RR0510P-131-D
    Thin Film Technology Corp (TFT)
    RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for RR0510P-131-D

This table gives cross-reference parts and alternative options found for RR0510P-131-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P-131-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR04D1300CTR RESISTOR, THIN FILM, 0.063W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0402, CHIP NIC Components Corp RR0510P-131-D vs NTR04D1300CTR
RR0510P-1300-D RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0402, CHIP Thin Film Technology Corp (TFT) RR0510P-131-D vs RR0510P-1300-D
WF04U130RDB Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RR0510P-131-D vs WF04U130RDB
NTR04D131CTR RESISTOR, THIN FILM, 0.063W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0402, CHIP NIC Components Corp RR0510P-131-D vs NTR04D131CTR
WF04U130RDT Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RR0510P-131-D vs WF04U130RDT
WF04U130RDBL Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RR0510P-131-D vs WF04U130RDBL

Related Parts for RR0510P-131-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0510P-131-D by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0510P-131-D by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of RR0510P-131-D would you like to use for your alert(s)?
  • Please alert me when RR0510P-131-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR0510P-131-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0510P-131-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR0510P-131-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0510P-131-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0510P-131-D by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: