Part Details for RR0510P-822-D by Susumu Co Ltd
Overview of RR0510P-822-D by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0510P-822-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5261
|
Newark | Res, 8K2, 0.5%, 0.063W, Metal Film, 0402, Resistance:8.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0510P-822-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0110 | Buy Now |
DISTI #
43T3690
|
Newark | Res, 8K2, 0.5%, 0.063W, Metal Film, 0402, Resistance:8.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0510P-822-D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
RR05P8.2KDCT-ND
|
DigiKey | RES SMD 8.2K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
164932 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
754-RR0510P-822D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 8.2Kohm 0.5% 25ppm RoHS: Compliant | 21271 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RR0510 Series 8.2 kΩ ±0.5% 0.0625 W ±25 ppm/°C 0402 SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0114 / $0.0127 | Buy Now |
|
New Advantage Corporation | RR0510 Series 8.2 kO �0.5% 0.0625 W �25 ppm/�C 0402 SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0149 / $0.0160 | Buy Now |
Part Details for RR0510P-822-D
RR0510P-822-D CAD Models
RR0510P-822-D Part Data Attributes
|
RR0510P-822-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510P-822-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 8200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RR0510P-822-D
This table gives cross-reference parts and alternative options found for RR0510P-822-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P-822-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731EGTP8201D25 | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RR0510P-822-D vs RN731EGTP8201D25 |
WF04U8201DT | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RR0510P-822-D vs WF04U8201DT |
TC0225D8201CE | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P-822-D vs TC0225D8201CE |