Part Details for RR0816P-1023-B-T5 by Susumu Co Ltd
Overview of RR0816P-1023-B-T5 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR0816P-1023-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.1 %, 25 ppm, 102000 ohm, SURFACE MOUNT | 5000 |
|
Buy Now |
Part Details for RR0816P-1023-B-T5
RR0816P-1023-B-T5 CAD Models
RR0816P-1023-B-T5 Part Data Attributes
|
RR0816P-1023-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-1023-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 102000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR0816 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |