Part Details for RR0816P-1180-D-08A by Susumu Co Ltd
Overview of RR0816P-1180-D-08A by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR0816P-1180-D-08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4457
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 118 Ohm, 0.5%, 25Ppm |Susumu RR0816P-1180-D-08A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR0816P-1180-D-08A-ND
|
DigiKey | RES SMD 118 OHM 0.5% 1/16W 0603 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
DISTI #
754-RR0816P-1180D08A
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 118ohm 0.5% 25ppm RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0123 | Buy Now |
Part Details for RR0816P-1180-D-08A
RR0816P-1180-D-08A CAD Models
RR0816P-1180-D-08A Part Data Attributes
|
RR0816P-1180-D-08A
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-1180-D-08A
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 118ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |