-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0495
|
Newark | Res, Thin Film, 15K, 0.1%, 0.0625W, 0603, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-153-B-T5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2765 |
|
$0.1340 / $0.3690 | Buy Now |
|
Bristol Electronics | 20427 |
|
RFQ | ||
|
Quest Components | 3676 |
|
$0.0560 / $0.2800 | Buy Now | |
|
Quest Components | 16341 |
|
$0.0700 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-153-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-153-B-T5
Susumu Co Ltd
RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA-PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RR0816P-153-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-153-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-1502-B | RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-153-B-T5 vs RR0816P-1502-B |