Part Details for RR0816P-1691-D-23H by Susumu Co Ltd
Overview of RR0816P-1691-D-23H by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1691WL-TL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SD1691-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-5, / | |
iW1691-03 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM N-Channel MOSFET Controller |
Price & Stock for RR0816P-1691-D-23H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0521
|
Newark | Resistor Thin Film 1.69Kohm 63Mw 0.5% 0603, Resistance:1.69Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-1691-D-23H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
RR08P1.69KDCT-ND
|
DigiKey | RES SMD 1.69KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8316 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-1691D23H
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1.69Kohm 0.5% 25ppm RoHS: Compliant | 8996 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 1.69 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0127 | Buy Now |
|
Quest Components | 3600 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for RR0816P-1691-D-23H
RR0816P-1691-D-23H CAD Models
RR0816P-1691-D-23H Part Data Attributes
|
RR0816P-1691-D-23H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-1691-D-23H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-1691-D-23H
This table gives cross-reference parts and alternative options found for RR0816P-1691-D-23H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-1691-D-23H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P1691D-C | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0816P-1691-D-23H vs RR0816P1691D-C |