Part Details for RR0816P-182-D by Susumu Co Ltd
Overview of RR0816P-182-D by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR0816P-182-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0525
|
Newark | Resistor Thin Film 1.8Kohm 63Mw 0.5% 0603, Resistance:1.8Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-182-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 669 |
|
$0.0170 | Buy Now |
DISTI #
28K0526
|
Newark | Res, Thin Film, 1K8, 0.5%, 0.063W, 0603, Reel, Resistance:1.8Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75Vrohs Compliant: Yes |Susumu RR0816P-182-D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P1.8KDCT-ND
|
DigiKey | RES SMD 1.8K OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30794 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-182D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1.8Kohm 0.5% 25ppm RoHS: Compliant | 11937 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.0625 W 1.8 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.0117 / $0.0140 | Buy Now |
|
Future Electronics | RR Series 0603 0.0625 W 1.8 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Quest Components | 3280 |
|
$0.0072 / $0.0720 | Buy Now | |
|
Quest Components | 2924 |
|
$0.0312 / $0.1040 | Buy Now |
Part Details for RR0816P-182-D
RR0816P-182-D CAD Models
RR0816P-182-D Part Data Attributes
|
RR0816P-182-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-182-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 1800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |