-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RR08P2.0KDCT-ND
|
DigiKey | RES SMD 2K OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
377978 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-202D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2Kohm 0.5% 25ppm RoHS: Compliant | 94094 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 2 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Bristol Electronics | 13808 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.5 %, 25 ppm, 2000 ohm, SURFACE MOUNT, 0603 | 3013 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.5 %, 25 ppm, 2000 ohm, SURFACE MOUNT, 0603 | 11046 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
SMC-RR0816P-202-D
|
Sensible Micro Corporation | Resistor, Metal Film, 0.0625 W, 0.5 %, 25 Ppm, 2000 Ohm, Surface Mount, 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5000 |
|
$0.0200 / $0.0215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-202-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-202-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RR0816P-202-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-202-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-2001-D | Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-202-D vs RR0816P-2001-D |
RR0816P2001D-C | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Thin Film Technology Corp (TFT) | RR0816P-202-D vs RR0816P2001D-C |