There are no models available for this part yet.
Overview of RR0816P-2050-D-31A by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
CST2-050L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for RR0816P-2050-D-31A by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43T3796
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 205 Ohm, 0.5%, 25Ppm |Susumu RR0816P-2050-D-31A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now | |
DISTI #
408-RR0816P-2050-D-31ACT-ND
|
DigiKey | RES SMD 205 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.0119 / $0.1000 | Buy Now | |
DISTI #
754-RR0816P-2050D31A
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 205ohm 0.5% 25ppm RoHS: Compliant | 410 |
|
$0.0130 / $0.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0123 | Buy Now |
CAD Models for RR0816P-2050-D-31A by Susumu Co Ltd
Part Data Attributes for RR0816P-2050-D-31A by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
205 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RR0816P-2050-D-31A
This table gives cross-reference parts and alternative options found for RR0816P-2050-D-31A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-2050-D-31A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-2050-D | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cyntec Co Ltd | RR0816P-2050-D-31A vs RR0816P-2050-D |
RR0816P-2050-D | Fixed Resistor, Metal Film, 0.0625W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-2050-D-31A vs RR0816P-2050-D |