Part Details for RR0816P-2321-B-T5-36H by Susumu Co Ltd
Overview of RR0816P-2321-B-T5-36H by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-2321-B-T5-36H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0582
|
Newark | Resistor Thin Film 2.32Kohm 63Mw 0.1% 0603, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Pins:2, Package/Case:0603, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):Yes, Power Rating:63Mw Rohs Compliant: Yes |Susumu RR0816P-2321-B-T5-36H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
28K0581
|
Newark | Resistor Thin Film 2.32Kohm 63Mw 0.1% 0603, Resistance:2.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-2321-B-T5-36H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |