Part Details for RR0816P-2803-B-T5-44D by Susumu Co Ltd
Overview of RR0816P-2803-B-T5-44D by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-2803-B-T5-44D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0624
|
Newark | Res, Thin Film, 280K, 0.1%, 0.0625W, 0603, Reel, Resistance:280Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-2803-B-T5-44D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
28K0623
|
Newark | Res, Thin Film, 280K, 0.1%, 0.0625W, 0603, Resistance:280Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-2803-B-T5-44D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
|
Bristol Electronics | 4874 |
|
RFQ | ||
|
Quest Components | 3899 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for RR0816P-2803-B-T5-44D
RR0816P-2803-B-T5-44D CAD Models
RR0816P-2803-B-T5-44D Part Data Attributes
|
RR0816P-2803-B-T5-44D
Susumu Co Ltd
Buy Now
|
Compare Parts:
RR0816P-2803-B-T5-44D
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |