Part Details for RR0816P-2942-D-46C by Susumu Co Ltd
Overview of RR0816P-2942-D-46C by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR0816P-2942-D-46C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4653
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 29.4 Kohm, 0.5%, 25Ppm |Susumu RR0816P-2942-D-46C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P29.4KDCT-ND
|
DigiKey | RES SMD 29.4KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13427 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-2942D46C
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 29.4Kohm 0.5% 25ppm RoHS: Compliant | 4804 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR0816 Series 29.4 kΩ ± 0.5 % 0.0625 W ±25 ppm/°C 0603 Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0136 | Buy Now |
Part Details for RR0816P-2942-D-46C
RR0816P-2942-D-46C CAD Models
RR0816P-2942-D-46C Part Data Attributes
|
RR0816P-2942-D-46C
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-2942-D-46C
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |