Part Details for RR0816P-3400-D-52A by Susumu Co Ltd
Overview of RR0816P-3400-D-52A by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Price & Stock for RR0816P-3400-D-52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4681
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 340 Ohm, 0.5%, 25Ppm |Susumu RR0816P-3400-D-52A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P340DCT-ND
|
DigiKey | RES SMD 340 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5659 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-3400D52A
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 340ohm 0.5% 25ppm RoHS: Compliant | 8732 |
|
$0.0130 / $0.1000 | Buy Now |
Part Details for RR0816P-3400-D-52A
RR0816P-3400-D-52A CAD Models
RR0816P-3400-D-52A Part Data Attributes
|
RR0816P-3400-D-52A
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-3400-D-52A
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-3400-D-52A
This table gives cross-reference parts and alternative options found for RR0816P-3400-D-52A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-3400-D-52A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603R-03-3400-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | TT Electronics Resistors | RR0816P-3400-D-52A vs PCF-W0603R-03-3400-D-E-LT |
RR0816P3400D-C | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0816P-3400-D-52A vs RR0816P3400D-C |