There are no models available for this part yet.
Overview of RR0816P-362-B-T5 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
ADXL362BCCZ-RL | Analog Devices | Nanopower Three-Axis, 2g/4g/8g | |
AD5362BSTZ-REEL | Analog Devices | 8-CH 16-bit Serial bipolar DAC |
Price & Stock for RR0816P-362-B-T5 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K4701
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 3.6K Ohm, 0.1%, 25Ppm |Susumu RR0816P-362-B-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0770 | Buy Now |
CAD Models for RR0816P-362-B-T5 by Susumu Co Ltd
Part Data Attributes for RR0816P-362-B-T5 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA-PRECISION
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
3600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|