Part Details for RR0816P-4121-B-T5-60H by Susumu Co Ltd
Overview of RR0816P-4121-B-T5-60H by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-4121-B-T5-60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0713
|
Newark | Res, Thin Film, 4K12, 0.1%, 0.063W, 0603, Resistance:4.12Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-4121-B-T5-60H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 504 |
|
$0.0170 | Buy Now |
|
Bristol Electronics | 4632 |
|
RFQ | ||
|
Bristol Electronics | 4049 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.1 %, 25 ppm, 4120 ohm, SURFACE MOUNT | 4138 |
|
$0.0683 / $0.1575 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.1 %, 25 ppm, 4120 ohm, SURFACE MOUNT | 3239 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for RR0816P-4121-B-T5-60H
RR0816P-4121-B-T5-60H CAD Models
RR0816P-4121-B-T5-60H Part Data Attributes
|
RR0816P-4121-B-T5-60H
Susumu Co Ltd
Buy Now
|
Compare Parts:
RR0816P-4121-B-T5-60H
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |