RR0816P-472-D
Description: Fixed Resistor, Metal Film, 0.0625W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RR0816P-472-D by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for RR0816P-472-D by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 28K0741
Newark Res, Thin Film, 4K7, 0.5%, 0.063W, 0603, Resistance:4.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0816P-472-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4380
  • 1 $0.0170
  • 25 $0.0170
  • 50 $0.0170
  • 100 $0.0170
$0.0170 Buy Now
DISTI # 28K0742
Newark Res, Thin Film, 4K7, 0.5%, 0.063W, 0603, Reel, Resistance:4.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75Vrohs Compliant: Yes |Susumu RR0816P-472-D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0160
  • 10,000 $0.0150
$0.0150 / $0.0160 Buy Now
DISTI # RR08P4.7KDCT-ND
DigiKey RES SMD 4.7K OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 368621
In Stock
  • 1 $0.1000
  • 10 $0.0450
  • 50 $0.0362
  • 100 $0.0326
  • 500 $0.0253
  • 1,000 $0.0225
  • 5,000 $0.0169
  • 10,000 $0.0148
  • 25,000 $0.0125
  • 50,000 $0.0119
$0.0119 / $0.1000 Buy Now
DISTI # 754-RR0816P-472D
Mouser Electronics Thin Film Resistors - SMD 1/16W 4.7Kohm 0.5% 25ppm RoHS: Compliant 74619
  • 1 $0.1000
  • 10 $0.0370
  • 100 $0.0330
  • 500 $0.0260
  • 1,000 $0.0200
  • 5,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics RR Series 0603 0.063 W 4.7 kΩ ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.0127
  • 15,000 $0.0124
  • 25,000 $0.0123
  • 100,000 $0.0119
  • 150,000 $0.0117
$0.0117 / $0.0127 Buy Now
Quest Components FIXED RESISTOR, THIN FILM, 0.0625W, 4700OHM, 75V, 0.5% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 9490
  • 1 $0.0712
  • 450 $0.0267
  • 1,874 $0.0134
$0.0134 / $0.0712 Buy Now
DISTI # C1S728000399903
Chip1Stop Res Thin Film 1.6 x 0.8 mm 4.7K Ohm 0.5% 0.063W(1/16W) 25ppm/ C Molded SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 76108
  • 50 $0.0333
  • 100 $0.0299
  • 200 $0.0240
  • 500 $0.0232
  • 1,000 $0.0184
  • 2,000 $0.0183
  • 10,000 $0.0126
$0.0126 / $0.0333 Buy Now

CAD Models for RR0816P-472-D by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RR0816P-472-D by Susumu Co Ltd

RR0816P-472-D
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RR0816P-472-D
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.0625W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RR0816P-472-D

This table gives cross-reference parts and alternative options found for RR0816P-472-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-472-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR0816P472D-C Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RR0816P-472-D vs RR0816P472D-C

Related Parts for RR0816P-472-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0816P-472-D by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0816P-472-D by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RR0816P-472-D would you like to use for your alert(s)?
  • Please alert me when RR0816P-472-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR0816P-472-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0816P-472-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR0816P-472-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0816P-472-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0816P-472-D by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: