-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thin Film Resistor; Series:RR; Resistance:49.9kohm; Resistance Tolerance:+/- 0.1 %; Power Rating:0.063W; Voltage Rating:75V; Temperature Coefficient:+/-25 ppm; Package/Case:0603; Leaded Process Compatible:Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0764
|
Newark | Res, Thin Film, 49K9, 0.1%, 0.063W, 0603, Resistance:49.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-4992-B-T5-68C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 272 |
|
$0.1340 / $0.3690 | Buy Now |
DISTI #
28K0765
|
Newark | Res, Thin Film, 49K9, 0.1%, 0.063W, 0603, Reel, Resistance:49.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Susumu RR0816P-4992-B-T5-68C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.0625W, 49900OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 1300 |
|
$0.0621 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-4992-B-T5-68C
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-4992-B-T5-68C
Susumu Co Ltd
Thin Film Resistor; Series:RR; Resistance:49.9kohm; Resistance Tolerance:+/- 0.1 %; Power Rating:0.063W; Voltage Rating:75V; Temperature Coefficient:+/-25 ppm; Package/Case:0603; Leaded Process Compatible:Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |