-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 510ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0770
|
Newark | Res, Thin Film, 510R, 0.5%, 0.063W, 0603, Resistance:510Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0816P-511-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4492 |
|
$0.0110 | Buy Now |
DISTI #
RR08P510DCT-ND
|
DigiKey | RES SMD 510 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
464378 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-511D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 510ohm 0.5% 25ppm RoHS: Compliant | 107831 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 510 Ohm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0119 / $0.0136 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.0625 W, 0.5 %, 25 ppm, 510 ohm, SURFACE MOUNT, 0603 | 959 |
|
$0.0350 / $0.1050 | Buy Now |
DISTI #
4336640
|
element14 Asia-Pacific | RES, THIN FILM, 510R, 0.5%, 0.063W, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4492 |
|
$0.0230 / $0.1037 | Buy Now |
DISTI #
4336640
|
Farnell | RES, THIN FILM, 510R, 0.5%, 0.063W, 0603 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 4492 |
|
$0.0321 / $0.1448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-511-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-511-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 510ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |