Part Details for RR0816P-5112-B-T5-69C by Susumu Co Ltd
Overview of RR0816P-5112-B-T5-69C by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-5112-B-T5-69C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0775
|
Newark | Thin Film Resistor 51.1Kohm 63Mw 0.1% 0603, Full Reel, Resistance:51.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-5112-B-T5-69C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 170 |
|
$0.2500 / $0.3800 | Buy Now |