Part Details for RR0816P-5900-B-T5-75A by Susumu Co Ltd
Overview of RR0816P-5900-B-T5-75A by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three |
Price & Stock for RR0816P-5900-B-T5-75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4785
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 590 Ohm, 0.1%, 25Ppm |Susumu RR0816P-5900-B-T5-75A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0770 | Buy Now |