There are no models available for this part yet.
Overview of RR0816P-6041-B-T5-76H by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
927-6041-B5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 6-column, 100ohms. | |
TWL6041BYFFR | Texas Instruments | 8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85 | |
TWL6041BYFFT | Texas Instruments | 8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85 |
Price & Stock for RR0816P-6041-B-T5-76H by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K0806
|
Newark | Thin Film Resistor 6.04Kohm 63Mw 0.1% 0603, Resistance:6.04Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-6041-B-T5-76H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now | |
DISTI #
28K0807
|
Newark | Resistor Thin Film 6.04Kohm 63Mw 0.1% 0603, Full Reel, Resistance:6.04Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-6041-B-T5-76H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now | |
Bristol Electronics | 4800 |
|
RFQ | ||||
Quest Components | 3840 |
|
$0.0700 / $0.3500 | Buy Now |