Part Details for RR0816P-6812-B-T5-81C by Susumu Co Ltd
Overview of RR0816P-6812-B-T5-81C by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-6812-B-T5-81C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0822
|
Newark | Res, Thin Film, 68K1, 0.1%, 0.063W, 0603, Resistance:68.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-6812-B-T5-81C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
28K0823
|
Newark | Resistor Thin Film 68.1Kohm 63Mw 0.1% 0603, Full Reel, Resistance:68.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-6812-B-T5-81C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
Part Details for RR0816P-6812-B-T5-81C
RR0816P-6812-B-T5-81C CAD Models
RR0816P-6812-B-T5-81C Part Data Attributes:
|
RR0816P-6812-B-T5-81C
Susumu Co Ltd
Buy Now
|
Compare Parts:
RR0816P-6812-B-T5-81C
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |