Part Details for RR0816P-6981-D-82H by Susumu Co Ltd
Overview of RR0816P-6981-D-82H by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-6981-D-82H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4804
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 6.98 Kohm, 0.5%, 25Ppm |Susumu RR0816P-6981-D-82H Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P6.98KDCT-ND
|
DigiKey | RES SMD 6.98KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8607 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-6981D82H
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 6.98Kohm 0.5% 25ppm RoHS: Compliant | 4601 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 6.98 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Bristol Electronics | 4487 |
|
RFQ | ||
DISTI #
SMC-RR0816P-6981-D-82H
|
Sensible Micro Corporation | XRES R= 6.98K .5% 0603 THIN FILM RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 595 |
|
RFQ | |
DISTI #
SMC-RR0816P-6981-D-82H
|
Sensible Micro Corporation | Thin Film Resistors - Smd 1/16W 6.98Kohm 0.5% 25Ppm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4000 |
|
$0.0100 / $0.0107 | RFQ |
Part Details for RR0816P-6981-D-82H
RR0816P-6981-D-82H CAD Models
RR0816P-6981-D-82H Part Data Attributes
|
RR0816P-6981-D-82H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-6981-D-82H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-6981-D-82H
This table gives cross-reference parts and alternative options found for RR0816P-6981-D-82H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-6981-D-82H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-6981-D | Fixed Resistor, Metal Film, 0.0625W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-6981-D-82H vs RR0816P-6981-D |