-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33931-1BAG8 | Renesas Electronics Corporation | Synchronization System For IEEE 1588 | |
82P33931-1BAG | Renesas Electronics Corporation | Synchronization System For IEEE 1588 | |
919-311B-C0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 4 Column, XCede HD2 Without Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0876
|
Newark | Res, Thin Film, 9K31, 0.1%, 0.063W, 0603, Resistance:9.31Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-9311-B-T5-94H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2817 |
|
$0.0370 | Buy Now |
DISTI #
28K0877
|
Newark | Resistor Thin Film 9.31Kohm 63Mw 0.1% 0603, Resistance:9.31Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-9311-B-T5-94H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-9311-B-T5-94H
Susumu Co Ltd
Buy Now
|
Compare Parts:
RR0816P-9311-B-T5-94H
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |