-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7060
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR11132211 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.7760 | Buy Now |
DISTI #
EG5658-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3048 In Stock |
|
$0.5716 / $0.9200 | Buy Now |
DISTI #
612-RR11132211
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 2588 |
|
$0.5090 / $0.8500 | Buy Now |
DISTI #
74852465
|
RS | Rocker Switch, SPST, OFF-ON, 10A, 125V AC, QC 0.187", RR1 Series | E-Switch RR11132211 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | RR11132211 Series 10 A SPST Off-On Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4850 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF ON SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant |
2400 In Stock |
|
$0.3763 / $0.6754 | Buy Now |
DISTI #
RR11132211
|
TME | ROCKER, SPST-NO, Pos: 2, OFF-ON, 10A/125VAC, white, none, Body: white Min Qty: 3000 | 0 |
|
$0.5630 | RFQ |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant |
2400 In Stock |
|
$0.3763 / $0.6754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR11132211
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR11132211
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Color | WHITE | |
Body Height | 14.605 mm | |
Body Length or Diameter | 17.1958 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RR11132211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR11132211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RRG38131100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR11132211 vs RRG38131100 |
RRG38132200 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR11132211 vs RRG38132200 |
RR11131100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR11132211 vs RR11131100 |
RR1113QQ11 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR11132211 vs RR1113QQ11 |