Part Details for RR1220P-1053-D-M by Susumu Co Ltd
Overview of RR1220P-1053-D-M by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR1220P-1053-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4926
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 105 Kohm, 0.5%, 25Ppm |Susumu RR1220P-1053-D-M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0350 | Buy Now |
DISTI #
RR12P105KDCT-ND
|
DigiKey | RES SMD 105K OHM 0.5% 1/10W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0211 / $0.1000 | Buy Now |
DISTI #
754-RR1220P-1053D-M
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 105Kohm 0.5% 25ppm RoHS: Compliant | 9462 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0805 0.1 W 105 kOhm ±0.5% ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0189 | Buy Now |
Part Details for RR1220P-1053-D-M
RR1220P-1053-D-M CAD Models
RR1220P-1053-D-M Part Data Attributes
|
RR1220P-1053-D-M
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-1053-D-M
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 105000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |