Part Details for RR1220P-1153-B-M-T5 by Susumu Co Ltd
Overview of RR1220P-1153-B-M-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR1220P-1153-B-M-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4943
|
Newark | Resistor, metal Film,115Kohms,100Wv,.1+/-% Tol,-25,25Ppm-Tc,0805-Case |Susumu RR1220P-1153-B-M-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0770 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1056 / $0.3520 | Buy Now |
Part Details for RR1220P-1153-B-M-T5
RR1220P-1153-B-M-T5 CAD Models
RR1220P-1153-B-M-T5 Part Data Attributes:
|
RR1220P-1153-B-M-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-1153-B-M-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RR1220P-1153-B-M-T5
This table gives cross-reference parts and alternative options found for RR1220P-1153-B-M-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-1153-B-M-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P-1153-B-M- | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Susumu Co Ltd | RR1220P-1153-B-M-T5 vs RR1220P-1153-B-M- |