Part Details for RR1220P-2262-B-M-T5 by Susumu Co Ltd
Overview of RR1220P-2262-B-M-T5 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR1220P-2262-B-M-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4838
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 22600 Ohm, 0.1%, 25Ppm |Susumu RR1220P-2262-B-M-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0770 | Buy Now |
Part Details for RR1220P-2262-B-M-T5
RR1220P-2262-B-M-T5 CAD Models
RR1220P-2262-B-M-T5 Part Data Attributes
|
RR1220P-2262-B-M-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-2262-B-M-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 22600ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |