Datasheets
RR1220P-6190-B-M-T5 by:

Fixed Resistor, Metal Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805

Part Details for RR1220P-6190-B-M-T5 by Susumu Co Ltd

Overview of RR1220P-6190-B-M-T5 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for RR1220P-6190-B-M-T5

Part # Distributor Description Stock Price Buy
DISTI # 28K1261
Newark Resistor, Thin Film, 619 Ohm, 100Mw, 0.1%, Resistance:619Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Susumu RR1220P-6190-B-M-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0750
  • 10,000 $0.0610
  • 20,000 $0.0530
  • 30,000 $0.0490
  • 50,000 $0.0430
$0.0430 / $0.0750 Buy Now
DISTI # 28K1260
Newark Res, Thin Film, 619R, 0.1%, 0.1W, 0805, Resistance:619Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR1220P-6190-B-M-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.1340
$0.1340 Buy Now

Part Details for RR1220P-6190-B-M-T5

RR1220P-6190-B-M-T5 CAD Models

RR1220P-6190-B-M-T5 Part Data Attributes:

RR1220P-6190-B-M-T5 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RR1220P-6190-B-M-T5 Susumu Co Ltd Fixed Resistor, Metal Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
Part Life Cycle Code Obsolete
Ihs Manufacturer SUSUMU CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Susumu
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 619 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR1220P-6190-B-M-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR1220P-6190-B-M-T5 by Susumu Co Ltd

  • Please alert me when RR1220P-6190-B-M-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RR1220P-6190-B-M-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR1220P-6190-B-M-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RR1220P-6190-B-M-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR1220P-6190-B-M-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR1220P-6190-B-M-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: