Part Details for RR1220P2262MT5 by Susumu Co Ltd
Overview of RR1220P2262MT5 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR1220P2262MT5
RR1220P2262MT5 CAD Models
RR1220P2262MT5 Part Data Attributes
|
RR1220P2262MT5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P2262MT5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 22600ohm, 100V, 20% +/-Tol, -25,25ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 100 V |
Alternate Parts for RR1220P2262MT5
This table gives cross-reference parts and alternative options found for RR1220P2262MT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P2262MT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P2262MT1 | Fixed Resistor, Metal Film, 0.1W, 22600ohm, 100V, 20% +/-Tol, -25,25ppm/Cel, 0805, | Susumu Co Ltd | RR1220P2262MT5 vs RR1220P2262MT1 |