Part Details for RS1004M-C by Rectron Semiconductor
Overview of RS1004M-C by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1004M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS1004M-C
|
Mouser Electronics | Bridge Rectifiers RS-10M,In-lineBridge(leadframe),10A,400V | 0 |
|
$0.2430 / $0.3150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3404 / $0.5000 | Buy Now |
Part Details for RS1004M-C
RS1004M-C CAD Models
RS1004M-C Part Data Attributes
|
RS1004M-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1004M-C
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-10M, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RS1004M-C
This table gives cross-reference parts and alternative options found for RS1004M-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1004M-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1004M | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-10M, 4 PIN | Rectron Semiconductor | RS1004M-C vs RS1004M |
RS1004M-B-HF | 10A, 400V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, RS-10M, 4 PIN | Rectron Semiconductor | RS1004M-C vs RS1004M-B-HF |
RS1004M-C-HF | 10A, 400V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, RS-10M, 4 PIN | Rectron Semiconductor | RS1004M-C vs RS1004M-C-HF |
RS1004M-B | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-10M, 4 PIN | Rectron Semiconductor | RS1004M-C vs RS1004M-B |
RS1004M-HF-C | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, RS-10M, 4 PIN | Rectron Semiconductor | RS1004M-C vs RS1004M-HF-C |