There are no models available for this part yet.
Overview of RS103 by Luguang Electronic Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RS103 by Luguang Electronic Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS103-LGE
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 1A, Ifsm: 30A, flat Min Qty: 5 | 0 |
|
$0.0850 / $0.1610 | RFQ |
CAD Models for RS103 by Luguang Electronic Technology Co Ltd
Related Parts for RS103
-
RR268MM-600TRRectifier Diodes
-
RSB6.8ZST2NTransient Suppressors
-
RQ3E100MNTB1Power Field-Effect Transistors
-
RT8298ZSPSwitching Regulator or Controllers
-
RSF015N06FRATLSmall Signal Field-Effect Transistors
-
S-1312D13-M5T1U3Linear Regulator ICs
-
RTS-2424Other Analog ICs
-
S-1000N31-I4T1UPower Management Circuits
-
RSO-2415DZPower Supply Modules