Part Details for RS12 by Curtis Industries
Overview of RS12 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Socket - 12 Pins - 10A - 250V - Square Base - 6-32 Screws. RoHS: Compliant |
371 In Stock |
|
$13.7500 / $19.3000 | Buy Now |
DISTI #
51534099
|
Verical | RS12 Min Qty: 4 Package Multiple: 2 Date Code: 1404 | Americas - 248 |
|
$17.4851 / $24.8711 | Buy Now |
|
Master Electronics | Relay Socket - 12 Pins - 10A - 250V - Square Base - 6-32 Screws. RoHS: Compliant |
371 In Stock |
|
$13.7500 / $19.3000 | Buy Now |