-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Fast Recovery Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4666
|
Newark | Rectifier, 100V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi RS1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22886 |
|
$0.1600 / $0.4420 | Buy Now |
DISTI #
38C7661
|
Newark | Rectifier Diode,100V V(Rrm),do-214Ac/Sma Rohs Compliant: Yes |Onsemi RS1B RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1040 | Buy Now |
DISTI #
RS1BFSCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5446 In Stock |
|
$0.0748 / $0.5000 | Buy Now |
DISTI #
RS1B
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1B) RoHS: Compliant Min Qty: 4188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 110500 Partner Stock |
|
RFQ | |
DISTI #
RS1B
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0884 | Buy Now |
DISTI #
RS1B
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0740 / $0.0884 | Buy Now |
DISTI #
512-RS1B
|
Mouser Electronics | Rectifiers 100V 1a Fast Rect SMa RoHS: Compliant | 18321 |
|
$0.0860 / $0.4900 | Buy Now |
|
Future Electronics | RS1B Series 100 V 1 A 150 ns Surface Mount Fast Rectifier - DO214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0747 / $0.0794 | Buy Now |
|
Future Electronics | RS1B Series 100 V 1 A 150 ns Surface Mount Fast Rectifier - DO214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0747 / $0.0794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0722 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1B
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1B
onsemi
1.0A Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.19 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1A | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1B vs RGF1A |
RS1A-13-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1B vs RS1A-13-F |
RS1B-13-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1B vs RS1B-13-F |
RS1A | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1B vs RS1A |
RS1D | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1B vs RS1D |
RS1A-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1B vs RS1A-E3/61T |
RS1AB-13-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS1B vs RS1AB-13-F |
RS1DB-13-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS1B vs RS1DB-13-F |
RS1B-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1B vs RS1B-E3/5AT |
RGF1A-E3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | RS1B vs RGF1A-E3/67A |