Part Details for RS1DLWHRVG by Taiwan Semiconductor
Overview of RS1DLWHRVG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DLWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1DLWHRVGCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1398 In Stock |
|
$0.0768 / $0.4800 | Buy Now |
DISTI #
RS1DLWHRVG
|
Avnet Americas | - Tape and Reel (Alt: RS1DLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1DLWHRVG
|
Avnet Americas | - Tape and Reel (Alt: RS1DLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1DLWHRVG
|
Avnet Americas | - Tape and Reel (Alt: RS1DLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for RS1DLWHRVG
RS1DLWHRVG CAD Models
RS1DLWHRVG Part Data Attributes
|
RS1DLWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DLWHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DLWHRVG
This table gives cross-reference parts and alternative options found for RS1DLWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1DLWHRVG vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1DLWHRVG vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DLWHRVG vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | RS1DLWHRVG vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DLWHRVG vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | RS1DLWHRVG vs CD214A-RS1D |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DLWHRVG vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DLWHRVG vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1DLWHRVG vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1DLWHRVG vs RS1FD-M3/I |