Part Details for RS1K by World Products Inc
Overview of RS1K by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RS1K Series 800 V 1 A Surface Mount Glass Passivated Fast Rectifier - DO-214AC RoHS: Compliant |
4910 In Stock |
|
$0.0532 / $0.1982 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0720 / $0.1200 | Buy Now |
|
Master Electronics | RS1K Series 800 V 1 A Surface Mount Glass Passivated Fast Rectifier - DO-214AC RoHS: Compliant |
4910 In Stock |
|
$0.0532 / $0.1982 | Buy Now |