Datasheets
RS1KWF-HF by: Comchip Technology Corporation Ltd

Rectifier Diode,

Part Details for RS1KWF-HF by Comchip Technology Corporation Ltd

Overview of RS1KWF-HF by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

Price & Stock for RS1KWF-HF

Part # Distributor Description Stock Price Buy
DISTI # 641-RS1KWF-HFTR-ND
DigiKey DIODE GEN PURP 800V 1A SOD123F Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0578
  • 6,000 $0.0536
  • 9,000 $0.0444
  • 30,000 $0.0437
  • 75,000 $0.0392
  • 150,000 $0.0340
$0.0340 / $0.0578 Buy Now
DISTI # 750-RS1KWF-HF
Mouser Electronics Rectifiers RECTIFIER FAST RECOVERY 800V 1A SOD-123FL RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2360
  • 100 $0.1160
  • 1,000 $0.0670
  • 3,000 $0.0530
  • 9,000 $0.0440
  • 24,000 $0.0430
  • 45,000 $0.0390
  • 99,000 $0.0340
$0.0340 / $0.3400 Order Now
NAC RECTIFIER FAST RECOVERY 800V 1A SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.0906
  • 15,000 $0.0414
  • 27,000 $0.0365
$0.0365 / $0.0906 Buy Now

Part Details for RS1KWF-HF

RS1KWF-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1KWF-HF Part Data Attributes

RS1KWF-HF Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
RS1KWF-HF Comchip Technology Corporation Ltd Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2019-11-21
Application FAST RECOVERY
Breakdown Voltage-Min 800 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs
Reverse Test Voltage 800 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for RS1KWF-HF

This table gives cross-reference parts and alternative options found for RS1KWF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KWF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc RS1KWF-HF vs S1K
FFM106 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor RS1KWF-HF vs FFM106
RS1K/2P-E3 DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Signal Diode Vishay Semiconductors RS1KWF-HF vs RS1K/2P-E3
S1K-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1KWF-HF vs S1K-E3/5AT
US1K-13-F Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated RS1KWF-HF vs US1K-13-F
FR1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated RS1KWF-HF vs FR1K
S1K-LTP 1A, 800V, SILICON, SIGNAL DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components RS1KWF-HF vs S1K-LTP
FS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Micro Commercial Components RS1KWF-HF vs FS1K
RS1KHE3_A/H Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies RS1KWF-HF vs RS1KHE3_A/H
RS1K-HE3/61T DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode Vishay Semiconductors RS1KWF-HF vs RS1K-HE3/61T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1KWF-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1KWF-HF by Comchip Technology Corporation Ltd

  • Please alert me when RS1KWF-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS1KWF-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1KWF-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS1KWF-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1KWF-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1KWF-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: