Part Details for RS1M-T by Taiwan Semiconductor
Overview of RS1M-T by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1M-TTR-ND
|
DigiKey | 500NS, 1A, 1000V, FAST RECOVERY Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0556 | Buy Now |
DISTI #
RS1M-T
|
Avnet Americas | 500ns, 1A, 1000V, Fast Recovery Rectifier - Tape and Reel (Alt: RS1M-T) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0386 / $0.0428 | Buy Now |
DISTI #
821-RS1M-T
|
Mouser Electronics | Rectifiers 500ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks | 0 |
|
$0.0471 | Buy Now |
Part Details for RS1M-T
RS1M-T CAD Models
RS1M-T Part Data Attributes
|
RS1M-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1M-T
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1M-T
This table gives cross-reference parts and alternative options found for RS1M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | RS1M-T vs SM1G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1M-T vs H1MFSF4 |
BYT43M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | RS1M-T vs BYT43M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | RS1M-T vs HS1MF-TR3G |
US1M | Rectifier Diode, | Continental Device India Ltd | RS1M-T vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | RS1M-T vs RGF1MHE3_B/I |
GS1MAFC-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS1M-T vs GS1MAFC-AU_R1_000A1 |
CMR1U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1M-T vs CMR1U-10MTIN/LEAD |
HS1M | Rectifier Diode, | Surge Components Inc | RS1M-T vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1M-T vs S1MF-TM2G |