Part Details for RS206L by Luguang Electronic Technology Co Ltd
Overview of RS206L by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS206L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS206L-LGE
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 2A, Ifsm: 50A, flat Min Qty: 5 | 0 |
|
$0.0940 / $0.1600 | RFQ |