Part Details for RS2A by Luguang Electronic Technology Co Ltd
Overview of RS2A by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS2A
RS2A CAD Models
RS2A Part Data Attributes
|
RS2A
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS2A
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMB; IAV (A) : 2.0; VRRM (V) : 50; IFSM (A) : 50; VF (V) : 1.3; @IAV (A): 2.0; IR (µA) TA=25ºC: 5.0; TRR (nS): 150
|
Part Life Cycle Code | Active | |
Part Package Code | SMB | |
Manufacturer Package Code | SMB |