Part Details for RS3-1A10-52 by NTE Electronics Inc
Overview of RS3-1A10-52 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3-1A10-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7047
|
Newark | Relay Socket, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:330Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vac, Control Voltage Min:100Vac Rohs Compliant: Yes |Nte Electronics RS3-1A10-52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-RS3-1A10-52-ND
|
DigiKey | SSR RELAY 10A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$49.7900 / $59.9900 | Buy Now |
Part Details for RS3-1A10-52
RS3-1A10-52 CAD Models
RS3-1A10-52 Part Data Attributes
|
RS3-1A10-52
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-1A10-52
NTE Electronics Inc
Trigger Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Voltage | 100 V | |
Input Type | AC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24.13 mm | |
Overall Length | 57.15 mm | |
Surface Mount | NO |