Part Details for RS32P by Eaton Bussmann
Overview of RS32P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0425
|
Newark | Red Spot 32A Back Stud Connected Black |Eaton Bussmann RS32P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.4200 / $156.6200 | Buy Now |
DISTI #
RS32P-ND
|
DigiKey | 32A BACK STUD CONNECTED BLACK Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.8400 | Buy Now |
DISTI #
70000304
|
RS | Yes 32A Rail Mount Fuse Holder For A2 Fuse, 660 V ac | Bussmann by Eaton RS32P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$43.4400 / $54.2900 | Buy Now |
DISTI #
000000000003884647
|
Sager | Fuse Holder RED SPOT 32A BACK STUD CONNECTED BLACK Min Qty: 10 | 0 |
|
$104.6900 / $108.0600 | Buy Now |