Part Details for RS3503M by Rectron Semiconductor
Overview of RS3503M by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for RS3503M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS3503M
|
Mouser Electronics | Bridge Rectifiers RS-35M In-lineBridge 35A 200V RoHS: Compliant | 0 |
|
$1.7900 / $1.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $1.1540 | Buy Now |
Part Details for RS3503M
RS3503M CAD Models
RS3503M Part Data Attributes
|
RS3503M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3503M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, RS-35M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RS3503M
This table gives cross-reference parts and alternative options found for RS3503M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3503M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3503MP | DIODE 35 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, RS-20M, 4 PIN, Bridge Rectifier Diode | Micro Commercial Components | RS3503M vs RS3503MP |
RS3503M | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, RS-20M, 4 PIN | Micro Commercial Components | RS3503M vs RS3503M |