Part Details for RS3506M by Rectron Semiconductor
Overview of RS3506M by Rectron Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3506M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS3506M
|
Mouser Electronics | Bridge Rectifiers 35A 800V RoHS: Compliant | 59 |
|
$1.4500 / $2.7000 | Buy Now |
DISTI #
V99:2348_17667208
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 35A 4-Pin RS-35M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1721 | Americas - 462 |
|
$0.3215 / $0.8476 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5980 / $1.1820 | Buy Now |
DISTI #
25951257
|
Verical | Diode Rectifier Bridge Single 800V 35A 4-Pin RS-35M RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1721 | Americas - 462 |
|
$0.3215 | Buy Now |
|
Quest Components | 35 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE | 1200 |
|
$0.8000 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$3.2500 / $5.0000 | Buy Now |
Part Details for RS3506M
RS3506M CAD Models
RS3506M Part Data Attributes:
|
RS3506M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3506M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, RS-35M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | LEAD FREE, PLASTIC, RS-35M, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RS3506M
This table gives cross-reference parts and alternative options found for RS3506M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3506M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3506M-BP | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, RS-20M, 4 PIN | Micro Commercial Components | RS3506M vs RS3506M-BP |
RS3506MP | DIODE 35 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, RS-20M, 4 PIN, Bridge Rectifier Diode | Micro Commercial Components | RS3506M vs RS3506MP |