There are no models available for this part yet.
Overview of RS3GHV7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS3GHV7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS3GHV7G
|
Avnet Americas | - Tape and Reel (Alt: RS3GHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for RS3GHV7G by Taiwan Semiconductor
Part Data Attributes for RS3GHV7G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
HIGH FORWARD SURGE CURRENT CAPABILITY
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Reverse Test Voltage
|
280 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for RS3GHV7G
This table gives cross-reference parts and alternative options found for RS3GHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3GHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | RS3GHV7G vs ES3B |
S3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RS3GHV7G vs S3GB |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | RS3GHV7G vs S3G |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | RS3GHV7G vs S3G |
CMR3U-04MPBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3GHV7G vs CMR3U-04MPBFREE |
US3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | RS3GHV7G vs US3G |
CMR3S-04BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | RS3GHV7G vs CMR3S-04BK |
CMR3S-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3GHV7G vs CMR3S-04TR13PBFREE |
S3GB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RS3GHV7G vs S3GB-XX-TR30 |
ES3GHV7G | Rectifier Diode, | Taiwan Semiconductor | RS3GHV7G vs ES3GHV7G |