Part Details for RS3KB-HF by Comchip Technology Corporation Ltd
Overview of RS3KB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3KB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-RS3KB-HFCT-ND
|
DigiKey | DIODE GP 800V 3A SMB/DO-214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$0.0755 / $0.4700 | Buy Now |
DISTI #
750-RS3KB-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 800V 3A SMB RoHS: Compliant | 14448 |
|
$0.0720 / $0.4700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 18000 |
|
RFQ | ||
|
NAC | RECTIFIER FAST RECOVERY 800V 3A SMB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.0811 / $0.2013 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18000 |
|
RFQ |
Part Details for RS3KB-HF
RS3KB-HF CAD Models
RS3KB-HF Part Data Attributes
|
RS3KB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RS3KB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3KB-HF
This table gives cross-reference parts and alternative options found for RS3KB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3KB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3KFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS3KB-HF vs G3KFF2 |
G3KFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS3KB-HF vs G3KFF4 |
CD214B-FS3K | Rectifier Diode, | Bourns Inc | RS3KB-HF vs CD214B-FS3K |
G3KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS3KB-HF vs G3KFF3 |
S3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3KB-HF vs S3KB-HF |
G3KFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS3KB-HF vs G3KFF1 |
RS3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3KB-HF vs RS3KC-HF |
FRA3KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS3KB-HF vs FRA3KF_R1_00001 |
FR306/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | RS3KB-HF vs FR306/G |