-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 50V 4A 4-Pin RS-4L RoHS: Compliant | 0 |
|
$0.2565 / $0.4903 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-7W | 3096 |
|
$0.3600 / $0.7200 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-7W (Also Known As: RS401L-C) | 3096 |
|
$0.3600 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS401L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS401L
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, RS-4L, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for RS401L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS401L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | RS401L vs KBL005 |
PBL401 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, PBL, 4 PIN | Diodes Incorporated | RS401L vs PBL401 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | General Instrument Corp | RS401L vs KBL005 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | RS401L vs KBL005 |
SB400L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | RS401L vs SB400L |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | RS401L vs RS401L |
KBL005-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Intertechnologies | RS401L vs KBL005-E4/51 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon | International Semiconductor Inc | RS401L vs RS401L |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | RS401L vs RS401L |
MDA970A1 | 4A, 50V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | RS401L vs MDA970A1 |